Security datasheet 1373730 Liqui Moly Hydraulic System Additive 5116 1 l
Security datasheet 1373730 Liqui Moly Hydraulic System Additive 5116 1 l
Signal word
GHS / H Statements
H 411: Toxic to aquatic life, with long-lasting effects
GHS / P Statements
P 273: Avoid release into the environment
P 501: Dispose of contents/container at …
Description
Protects and maintains sealing materials, such as O-rings in hydraulic systems. Reduces the frictional and stops the jerk sliding (stick-slip effect). Reduces the oil temperature, and slows down the oil aging and protects components of the hydraulic system, such as pumps from wear and tear. Protects hydraulic systems against corrosion, foam and mud training as well as deposits. The wear is minimized, the repair risk is reduced and the operating costs are reduced. For hydraulic systems in industry, construction and commercial vehicles as well as for agricultural and forestry economically used aggregates. The Hydraulic Oil mixing. The use of 2 to 4% in preventive and problembezogenem use 4 to 8% mixing. Not suitable for hydraulic systems, the biologically quick removal bears hydraulic oils, as well as central hydraulic oils in accordance with HEPG HETG, HEES or brake fluid are filled.
This text is machine translated.
Features
Prevents the formation of foam
Maintain seals
Prevents the formation of deposits
Mud dispersion
Reduces the frictional and prevents sliding
Anti corrosion
Prevents a quick progressive oil aging
Economical Repair
Increases the service life.
Description
Protects and maintains sealing materials, such as O-rings in hydraulic systems. Reduces the frictional and stops the jerk sliding (stick-slip effect). Reduces the oil temperature, and slows down the oil aging and protects components of the hydraulic system, such as pumps from wear and tear. Protects hydraulic systems against corrosion, foam and mud training as well as deposits. The wear is minimized, the repair risk is reduced and the operating costs are reduced. For hydraulic systems in industry, construction and commercial vehicles as well as for agricultural and forestry economically used aggregates. The Hydraulic Oil mixing. The use of 2 to 4% in preventive and problembezogenem use 4 to 8% mixing. Not suitable for hydraulic systems, the biologically quick removal bears hydraulic oils, as well as central hydraulic oils in accordance with HEPG HETG, HEES or brake fluid are filled.