EUH 208: Contains a substance that may cause an allergic reaction
EUH 210: Safety data sheet available on request
Description
Lithium soap grease for lubrication of sliding and roller bearing. Provides long-term lubrication, good sealing, high resistance in wet and dusty environment, as well as good conveying in central lubrication systems. Water-resistant, friction and wear-reducing, extremely pressure-sensitive, resistant to aging and rolling as well as corrosion-protecting. Identification according to DIN 51502: K2K-20. Temperature range -25°C to +120°C. Short-term up to +130 °C.
Lithium soap grease for lubrication of sliding and roller bearing. Provides long-term lubrication, good sealing, high resistance in wet and dusty environment, as well as good conveying in central lubrication systems. Water-resistant, friction and wear-reducing, extremely pressure-sensitive, resistant to aging and rolling as well as corrosion-protecting. Identification according to DIN 51502: K2K-20. Temperature range -25°C to +120°C. Short-term up to +130 °C.
This text is machine translated.
What kind of Lubricants & Grease are you looking for?