H 361d: Suspected of being harmful to unborn children
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
P 405: Keep locked up
P 501: Dispose of contents/container at …
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 201: Obtain special instructions before use
Description
Active ingredient combination with sophisticated inhibitor package due to hybrid technology. Provides excellent protection against frost, corrosion and overheating throughout the life of the engine. Amine-, borate-, nitrite- and phosphate-free radiator protection agent based on ethylene glycol.
This text is machine translated.
Description
Active ingredient combination with sophisticated inhibitor package due to hybrid technology. Provides excellent protection against frost, corrosion and overheating throughout the life of the engine. Amine-, borate-, nitrite- and phosphate-free radiator protection agent based on ethylene glycol.
This text is machine translated.
What kind of Winter Essentials are you looking for?