Security datasheet 3386152 Liqui Moly KFS 12 Evo 21740 Radiator antifreeze 1 l
Signal word
Attention
GHS / H Statements
H 302: Harmful if swallowed
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 270: Do not eat, drink or smoke while using this product
P 314: Whe feeling unwell, seek medical advice
P 501: Dispose of contents/container at …
Description
Innovative active ingredient combination with silicate and phosphate inhibitors on Basi's hybrid technology. Excellent protection against frost, corrosion and overheating over the entire engine life Amin, borate and nitrite-free cooling agent on Basi's of ethylene glycol.
This text is machine translated.
Description
Innovative active ingredient combination with silicate and phosphate inhibitors on Basi's hybrid technology. Excellent protection against frost, corrosion and overheating over the entire engine life Amin, borate and nitrite-free cooling agent on Basi's of ethylene glycol.
This text is machine translated.
What kind of Winter Essentials are you looking for?