• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly KP2K-30 NFF long-term grease KP2K -30 500 g

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Long-life grease

Capacity

500 g

Max. temperature

+130 °C

Content

500 g

Specification (oil)

KP2K-30

Min. temperature

-30 °C

Documents & Downloads

Security datasheet

Security datasheet 3386085 Liqui Moly KP2K-30 NFF long-term grease KP2K -30 500 g

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Extremely powerful roller bearing and slide bearing grease. Contains highly effective corrosion and oxidation protection as well as EP additives for optimal lubrication even with extreme requirements and high pressures. Enables an expansion of the re-lubrication intervals thanks to the extraordinarily fixed lubricating film. Temperature range --30°C to +130°C. Identification according to DIN 51502: KP2K-30.

This text is machine translated.

What kind of Lubricants & Grease are you looking for?