• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Liquifast 9000 Window glue 6028 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Liquifast 9000 (pouch set)

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Window glue

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 3386349 Liqui Moly Liquifast 9000 Window glue 6028 1 pc(s)

Security datasheet 3386349 Liqui Moly Liquifast 9000 Window glue 6028 1 pc(s)

Security datasheet 3386349 Liqui Moly Liquifast 9000 Window glue 6028 1 pc(s)

Signal word

Danger

GHS / H Statements

  • H 225: Highly flammable liquid and vapour
  • H 319: Causes serious eye irritation
  • H 317: May cause an allergic skin reaction
  • H 336: May cause drowsiness or dizziness
  • H 334: May cause allergies or asthma symptoms or breathing difficulties if inhaled
  • H 315: Causes skin irritation
  • H 304: May be fatal if swallowed and enters airways
  • H 411: Toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 312: When feeling unwell, call Poison Control Center or seek medical advice
  • P 403+233: Keep in a tight container. Store in a well-ventilated place
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …
  • P 284: Use respiratory protection
  • P 304+340: IF INHALED: Take person into fresh air and keep at rest in a position comfortable for breathing
  • P 342+311: If experiencing respiratory symptoms: contac Poison Control Center or seek medical advice
  • P 243: Take precautionary measures against static discharge
  • P 273: Avoid release into the environment
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 331: Do NOT induce vomiting

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking
  • EUH 204: Contains isocyanates. May produce an allergic reaction

Description

Bag set consisting of:1 x Liquifast 9000, 400 ml1 x Liquiclean, 30 ml1 x Active Primer, 10 ml-Stick1 x Nozzle 1 x Adapter for Flex Pack1 x Disposable Gloves 1 x Operating Instructions

This text is machine translated.