All things technology
Delivery within Europe
Right to Cancel applies
Specialist retailer since 1923
Categories
Private customer
Help & Support
(öffnet in neuem Tab)
Account
Search by EAN
Search
Start
...
Tools & Workshop Supplies
Adhesives, Tape & Hook-and-Loop Fasteners
Glue & Adhesives
Glue & Adhesives
Liqui Moly Liquimate Superglue 21262 10 g
EAN:
4100420212628
Part number:
21262
Item no:
3386054
Compare
Add to shopping list
Unavailable
Sales and shipping:
Conrad Electronic
Terms & Conditions
Add to cart
Manufacturer or person responsible for the product
Report legal concerns
Highlights & Details
Technical specifications
Documents & Downloads
Signal word
Description
Highlights & Details
Liquidate 2K second adhesive
Technical specifications
Show items with the same values
Product type
Superglue
Content
10 g
Documents & Downloads
Security datasheet
Security datasheet 3386054 Liqui Moly Liquimate Superglue 21262 10 g
Download
Signal word
Attention
GHS / H Statements
H 319: Causes serious eye irritation
H 335: May cause respiratory irritation
H 315: Causes skin irritation
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 405: Keep locked up
P 501: Dispose of contents/container at …
Description
Univer-sell adjustable 2-component immediate adhesive for fast, professional repairs. Gap filling up to 6 mm. Hardens completely.
This text is machine translated.
Description
Univer-sell adjustable 2-component immediate adhesive for fast, professional repairs. Gap filling up to 6 mm. Hardens completely.
This text is machine translated.
What kind of Glue & Adhesives are you looking for?
Adhesive activator
Contact adhesive
Loctite super glue
Pattex adhesive
Pattex super glue
Ponal wood glue
Super glue
Two-part adhesive
UHU adhesive
Wood glue