Security datasheet 3385954 Liqui Moly Load board oil 1 l
Signal word
Danger
GHS / H Statements
H 304: May be fatal if swallowed and enters airways
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
P 331: Do NOT induce vomiting
P 405: Keep locked up
P 501: Dispose of contents/container at …
Description
Special development to ensure the precise functioning of the systems. The typical jerk sliding (stick-slip effect) is now a thing of the past. In order to meet the high demands regarding maximum load carrying capacity, optimum wear protection as well as the thermal stresses and oxidation stability that occur there, the use of only high-quality raw materials was of value. Foaming in hydraulic systems is prevented and sealing materials are well maintained.
Special development to ensure the precise functioning of the systems. The typical jerk sliding (stick-slip effect) is now a thing of the past. In order to meet the high demands regarding maximum load carrying capacity, optimum wear protection as well as the thermal stresses and oxidation stability that occur there, the use of only high-quality raw materials was of value. Foaming in hydraulic systems is prevented and sealing materials are well maintained.
This text is machine translated.
What kind of Lubricants & Grease are you looking for?