• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Longlife III 5W-30 20646 Engine oil 1 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Engine oil

Content

1 l

Specification (oil)

ACEA C3

API SN

BMW LONGLIFE-04

VW 504 00

VW 507 00

API CF

MB 229.51

Porsche C30

ACEA C3

API SN

BMW LONGLIFE-04

VW 504 00/507 00

API CF

MB 229.51

Porsche C30

Show more
Viscosity

SAE 5W-30

Documents & Downloads

Security datasheet

Security datasheet 3386022 Liqui Moly Longlife III 5W-30 20646 Engine oil 1 l

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

Long life 3 generation smooth running engine oil based on synthetic technology. Ensures excellent engine cleanliness and reduces the formation of annoying deposits. Ensures the function of the diesel particulate filter (DPF) and ensures maximum service life. For vehicles with long oil change intervals (W0IV etc.).

This text is machine translated.