• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Marine Marine Diesel Protect Shooter 25099 200 ml

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Marine Diesel Protect Shooter

  • 'GHS pictogram for corrosive substances' shows a chemical substance that attacks both a hand and a metal surface.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.
  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.
  • A symbol with a black fish beneath a withered tree. A sign of environmental pollution or ecological danger.

Technical specifications

Product type

Diesel additive

Content

200 ml

BAuA no.

N-85581

Type

Diesel engine

Documents & Downloads

Security datasheet

Security datasheet 3386245 Liqui Moly Marine Marine Diesel Protect Shooter 25099 200 ml

Signal word

Danger

GHS / H Statements

  • H 332: Harmful if inhaled
  • H 302: Harmful if swallowed
  • H 318: Causes serious eye damage
  • H 317: May cause an allergic skin reaction
  • H 304: May be fatal if swallowed and enters airways
  • H 361d: Suspected of being harmful to unborn children
  • H 410: Highly toxic to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 201: Obtain special instructions before use
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 271: Use outdoors or in a well-ventilated area only
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
  • P 308+313: IF EXPOSED TO/CONCERNED: Seek medical advice
  • P 331: Do NOT induce vomiting
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 044: Risk of explosion if heated under confinement
  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Efficient solution to bacteria, yeasts and mold. Suitable for safe long-term preservation. Maintains and protects the entire fuel system thanks to cleaning agents and corrosion protection. With Cetanzibooster for easy starting during restart and maximum motor performance. Protects against negative effects of water in fuel systems. Use biocides safely. Always read label and product information before use.

This text is machine translated.