Security datasheet 752933 Liqui Moly Motor Seal 3327 400 ml
Signal word
Danger
GHS / H Statements
H 332: Harmful if inhaled
H 373: May cause damage to organs (name all organs affected if known) through prolonged or repeated exposure (name exposure type if there is compelling evidence that no other exposure type has the same effect)
H 319: Causes serious eye irritation
H 335: May cause respiratory irritation
H 315: Causes skin irritation
H 222: Extremely flammable material
H229: Pressurized container: may burst if heated
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 211: Do not spray on an open flame or other igntion source
P 251: Pressurized container – Do not pierce or burn, even after use
P 260: Do not inhale dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 312: When feeling unwell, call Poison Control Center or seek medical advice
P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.
P 501: Dispose of contents/container at …
Description
High-gloss wasserabstossender protective paint for the conservation of the engine room. The motor is again as new. Prevents corrosion and is repellent. Protects the engine, ignition cables and accessories from moisture. Compatible with rubber and plastic parts. For vehicle engines and engine rooms.
This text is machine translated.
Description
High-gloss wasserabstossender protective paint for the conservation of the engine room. The motor is again as new. Prevents corrosion and is repellent. Protects the engine, ignition cables and accessories from moisture. Compatible with rubber and plastic parts. For vehicle engines and engine rooms.