Datasheet 752984 Liqui Moly Motor System Cleaner Diesel 5128-300 300 ml
Security datasheet
Security datasheet 752984 Liqui Moly Motor System Cleaner Diesel 5128-300 300 ml
Signal word
Danger
GHS / H Statements
H 304: May be fatal if swallowed and enters airways
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
P 331: Do NOT induce vomiting
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 044: Risk of explosion if heated under confinement
EUH 066: Repeated exposure may cause skin dryness or cracking
Description
Exempt from high-precision-made components, such as injection directors and the high-pressure pump of disturbing deposits and ensures the optimum function. In addition, expensive components of the injection system by Lubrication effectiveness improver and anti-corrosion inhibitors protected. Original engine performance and low emission values provides. It can be used in all diesel engines including common rail and high-pressure injection pump nozzle, as well as in vehicles with and without diesel particulate filter can be used. For the workshop use. For the direct addition in the fuel tank Sufficient for a maximum of 75 liters of fuel in the tank.
This text is machine translated.
Description
Exempt from high-precision-made components, such as injection directors and the high-pressure pump of disturbing deposits and ensures the optimum function. In addition, expensive components of the injection system by Lubrication effectiveness improver and anti-corrosion inhibitors protected. Original engine performance and low emission values provides. It can be used in all diesel engines including common rail and high-pressure injection pump nozzle, as well as in vehicles with and without diesel particulate filter can be used. For the workshop use. For the direct addition in the fuel tank Sufficient for a maximum of 75 liters of fuel in the tank.