Security datasheet 3386002 Liqui Moly Motorbike Fork Oil 5W light 1523 Fork and shock absorber oil 500 ml
Signal word
Danger
GHS / H Statements
H 304: May be fatal if swallowed and enters airways
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
P 331: Do NOT induce vomiting
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 208: Contains a substance that may cause an allergic reaction
Description
Fully synthetic fork and shock absorber oil with optimized response behavior. Therefore also includes suitability for fork oil requirement SAE 4W up to and including SAE 2.5W. Prevents foaming and hardening of gaskets. Offers good corrosion and wear protection for high operational safety.
This text is machine translated.
Description
Fully synthetic fork and shock absorber oil with optimized response behavior. Therefore also includes suitability for fork oil requirement SAE 4W up to and including SAE 2.5W. Prevents foaming and hardening of gaskets. Offers good corrosion and wear protection for high operational safety.