H 304: May be fatal if swallowed and enters airways
H 412: Harmful to aquatic life, with long-lasting effects
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 273: Avoid release into the environment
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 331: Do NOT induce vomiting
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
EUH 208: Contains a substance that may cause an allergic reaction
Description
Modern, ash-free combination of active ingredients with acceleration-enhancing, cleansing, dispersing and material-protecting properties. Formulated according to the latest additive and fuel technology, according to the requirements of today's engines, consumables and operating conditions. Ensures greater driving pleasure through optimized performance yield. The engine starts and runs better and quieter.
This text is machine translated.
Description
Modern, ash-free combination of active ingredients with acceleration-enhancing, cleansing, dispersing and material-protecting properties. Formulated according to the latest additive and fuel technology, according to the requirements of today's engines, consumables and operating conditions. Ensures greater driving pleasure through optimized performance yield. The engine starts and runs better and quieter.