• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Multi-purpose grease 25 kg

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Multi-purpose grease

Capacity

25 kg

Max. temperature

+120 °C

Content

25 kg

Specification (oil)

DIN 51502 K2K-20

Saponification type

Lithium-based grease

Documents & Downloads

Security datasheet

Security datasheet 3386297 Liqui Moly Multi-purpose grease 25 kg

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Lithium soap grease for sliding and roller bearing lubrication under normal loads as well as normal to high temperatures. Large temperature usage range and good water resistance Suitable as Univer salt grease for motor vehicles and for general machine lubrication. Carefully selected raw materials and additives ensure good long-term lubrication. Identification according to DIN 51502 K2K-20. Temperature range -25°C to +120°C. Short-term up to +130 °C.

This text is machine translated.

What kind of Lubricants & Grease are you looking for?