• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Nachfüll-Öl 5W-30 21286 Engine oil 1 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Engine oil

Content

1 l

Motor type

Diesel engine

Specification (oil)

ACEA C2

ACEA C3

API SP

BMW LONGLIFE-04

MB-Freigabe 229.31

MB-Freigabe 229.51

MB-Freigabe 229.52

Opel OV 040 1547 - G30 / Opel OV 040 1547 - D30

Fiat 9.55535-S3

Ford WSS-M2C917-A

GM dexos2

Opel GM-LL-A-025

Opel GM-LL-B-025

VW 505 00

VW 505 01

ACEA C2/C3

API SP

BMW LONGLIFE-04

MB-Freigabe 229.31/229.51/229.52

Opel OV 040 1547 - G30 / OV 040 1547 - D30

Fiat 9.55535-S3

Ford WSS-M2C917-A

GM dexos2

Opel GM-LL-A-025/GM-LL-B-025

VW 505 00/505 01

Show more
Viscosity

SAE 5W-30

Documents & Downloads

Security datasheet

Security datasheet 3386063 Liqui Moly Nachfüll-Öl 5W-30 21286 Engine oil 1 l

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

You can always have the right oil on board while traveling!
High-tech light engine oil based on synthetic technology. With improved wear protection formula. Reduces oil thickening due to soot entry. Reach your destination faster and more safely through maximum engine power and high power reserve. Exceeds the highest test requirements of major vehicle manufacturers. Ensures the function of the diesel particulate filter (DPF) and ensures maximum service life.

This text is machine translated.