Security datasheet 3386359 Liqui Moly Primer 6180 10 ml
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 319: Causes serious eye irritation
H 317: May cause an allergic skin reaction
H 336: May cause drowsiness or dizziness
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 403+233: Keep in a tight container. Store in a well-ventilated place
P 405: Keep locked up
P 501: Dispose of contents/container at …
GHS / EUH statements
EUH 066: Repeated exposure may cause skin dryness or cracking
EUH 204: Contains isocyanates. May produce an allergic reaction
Description
A solvent-containing, physically and chemically drying black primer which ensures the adhesion between glass/ceramic and the disc adhesive and also serves as UV protection. The product contains less than 0.1% by weight of isocyanates and is therefore not subject to training under REACH.
This text is machine translated.
Description
A solvent-containing, physically and chemically drying black primer which ensures the adhesion between glass/ceramic and the disc adhesive and also serves as UV protection. The product contains less than 0.1% by weight of isocyanates and is therefore not subject to training under REACH.
This text is machine translated.
What kind of Glue & Adhesives are you looking for?