• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Pro-Line Diesel Particulate Filter protection 5123 1 l

EAN:
Part number:
Item no:
Fast track dispatch on Fri 30 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 26.99)
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Diesel Particulate Filter protection

  • Symbolic representation of a human upper body with lungs in the form of trees, symbolising growth and connection to nature.

Technical specifications

Product type

Diesel particulate filter cleaner

Content

1 l

Type

Diesel engine

Documents & Downloads

Security datasheet

Security datasheet 1169306 Liqui Moly Pro-Line Diesel Particulate Filter protection 5123 1 l

Signal word

Danger

GHS / H Statements

  • H 304: May be fatal if swallowed and enters airways

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
  • P 331: Do NOT induce vomiting
  • P 405: Keep locked up
  • P 501: Dispose of contents/container at …

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Highly effective additive, which reduces the weight of soot formation and hence the life of diesel particulate filter is extended. Especially short-haul and city vehicles are from the problem congested diesel particulate filter will be affected. By a regular application remains the Diesel Particulate Filter clean and expensive repair and downtime can be avoided. Diesel particulate filter protection provides for an optimum combustion of the fuel and reduces the weight of soot formation. This contributes to the reduction of emissions. For diesel vehicles with diesel particulate filter, if it is not already equipped with an electronically controlled additive tank system for filter regeneration, such as this, for example, in the case Citroën and Peugeot. Also suitable for trucks and buses.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)