Security datasheet 3386059 Liqui Moly Pro-Line Pro-Line direct injection cleaner 21281 120 ml
Signal word
Danger
GHS / H Statements
H 302: Harmful if swallowed
H 319: Causes serious eye irritation
H 315: Causes skin irritation
H 304: May be fatal if swallowed and enters airways
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 264: Rinse … thoroughly after use
P 270: Do not eat, drink or smoke while using this product
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 301+310: IF SWALLOWED: Call Poison Control Center or seek medical advice immediately
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 314: Whe feeling unwell, seek medical advice
P 331: Do NOT induce vomiting
P 405: Keep locked up
P 501: Dispose of contents/container at …
Description
Modern fuel additive with polyether-technology. Achieves the highest cleaning effect in the fuel system through the use of active PEA as well as excellent piston and combustion chamber cleanliness. Significantly reduces the risk of engine damage due to low speed pre-identification (LSPI).
This text is machine translated.
Description
Modern fuel additive with polyether-technology. Achieves the highest cleaning effect in the fuel system through the use of active PEA as well as excellent piston and combustion chamber cleanliness. Significantly reduces the risk of engine damage due to low speed pre-identification (LSPI).