• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Special Tec AA 0W-8 21767 Engine oil 1 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Engine oil

Content

1 l

Specification (oil)

Jaso GLV-1

Mazda

Toyota 08880-84112

Toyota 08880-84113

Jaso GLV-1

Mazda

Toyota 08880-84112/08880-84113

Viscosity

SAE 0W-8

Documents & Downloads

Security datasheet

Security datasheet 3386175 Liqui Moly Special Tec AA 0W-8 21767 Engine oil 1 l

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

Light running engine oil of the premium class. Excellent protection against wear, reduces the oil and fuel consumption, keeps the engine clean and provides for its quick oiling.

This text is machine translated.