• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Special Tec AA 5W-40 Diesel 21332 Engine oil 5 l

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Engine oil

Content

5 l

Motor type

Diesel engine

Viscosity

SAE 5W-40

Documents & Downloads

Datasheet

Datasheet 2346617 Liqui Moly Special Tec AA 5W-40 Diesel 21332 Engine oil 5 l

Security datasheet

Security datasheet 2346617 Liqui Moly Special Tec AA 5W-40 Diesel 21332 Engine oil 5 l

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction

Description

Modern lightweight engine oil of the premium class. Thanks to its combination of synthetic-based base oils and the latest additives, it provides excellent protection against wear, reduces oil and fuel consumption, keeps the engine clean and ensures rapid oil lubrication.

This text is machine translated.

Features

  • High lubrication reliability
  • Excellent wear protection
  • Long engine life
  • Saves fuel and reduces pollutant emissions ┌ Excellent high and low temperature behavior
  • Turbo and catalytic converter tested
  • Suitable for diesel particulate filter
  • Optimal aging stability
  • High engine cleanliness.