• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Special Tec F 5W-30 3852 Engine oil 1 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Engine oil

Content

1 l

Specification (oil)

ACEA A5

ACEA B5

API SL

Ford WSS-M2C913-D

Jaguar / Land Rover STJLR.03.5003

Fiat 9.55535-G1

Ford WSS-M2C913-A

Ford WSS-M2C913-B

Ford WSS-M2C913-C

IVECO 18-1811 S1

ACEA A5/B5

API SL

Ford WSS-M2C913-D

Jaguar / Land Rover STJLR.03.5003

Fiat 9.55535-G1

Ford WSS-M2C913-A/913-B/913-C

IVECO 18-1811 S1

Show more
Viscosity

SAE 5W-30

Documents & Downloads

Security datasheet

Security datasheet 3386327 Liqui Moly Special Tec F 5W-30 3852 Engine oil 1 l

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Particularly suitable for Ford vehicles. Smooth engine oil based on synthetic technology. Prevents deposits reliably, has extreme shear stability, lowers the friction loss in the engine and provides excellent protection against wear. Especially suitable for long oil change intervals and high engine requirements.

This text is machine translated.