• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Special Tec LL 5W-30 1192 Engine oil 1 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Engine oil

Content

1 l

Specification (oil)

ACEA A3

ACEA B4

API SL

MB-Freigabe 229.5

VW 502 00

VW 505 00

BMW LONGLIFE-01

Opel GM-LL-A-025

Opel GM-LL-B-025

ACEA A3/B4

API SL

MB-Freigabe 229.5

VW 502 00/505 00

BMW LONGLIFE-01

Opel GM-LL-A-025/GM-LL-B-025

Show more
Viscosity

SAE 5W-30

Documents & Downloads

Security datasheet

Security datasheet 3385975 Liqui Moly Special Tec LL 5W-30 1192 Engine oil 1 l

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Especially suitable for Opel vehicles.High-tech, smooth-running engine oil based on synthetic technology. With the latest wear protection formula. Fastest start-up oiling and minimum friction in everyday driving ensure an extremely long motor lifetime. Provides optimum oil pressure in all operating conditions. Keeps the oil consumption low. Exceeds high test requirements of many-known vehicle manufacturers.

This text is machine translated.