Removes deposits in the diesel injection system and in the combustion chamber and prevents their formation. Maintains all components of the diesel injection system. Prevents sticking and gumming of nozzle needles. Increases the cetane number and improve the ignition quality of diesel fuel. Provides quiet running engine. Protects the entire fuel system from corrosion and wear. Optimized values of the AU and the efficiency of the engine. Clean engines use less fuel and reduce the pollutant output. Suitable for all diesel engines with and without diesel particulate filter - proactively or troubleshooting. Turbo-tested. For the direct addition in the fuel tank Fully compatible with all conventional diesel and bio-diesel fuels. 250 ml are sufficient for up to 75 liters of fuel (dosage 1:300). Effect continues up to 2000 km.
This text is machine translated.