• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Synthoil Energy 0W-40 1360 Engine oil 1 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Engine oil

Content

1 l

Specification (oil)

ACEA A3

ACEA B4

API SN

BMW LONGLIFE-98

Ford WSS-M2C937-A

MB 229.3

Porsche A40

VW 502 00

VW 505 00

ACEA A3/B4

API SN

BMW LONGLIFE-98

Ford WSS-M2C937-A

MB 229.3

Porsche A40

VW 502 00/505 00

Show more
Viscosity

SAE 0W-40

Documents & Downloads

Security datasheet

Security datasheet 3385986 Liqui Moly Synthoil Energy 0W-40 1360 Engine oil 1 l

Signal word

GHS / EUH statements

  • EUH 210: Safety data sheet available on request

Description

For the highest engine performance! Fully synthetic smooth engine oil. Fast oiling during cold start-up. Keeps the oil consumption low. Prevents the formation of annoying deposits. Optimum motor cleanliness through good dirt carrying and cleaning capabilities.

This text is machine translated.