• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Top Tec 6100 0W-30 20770 Engine oil 1 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Engine oil

Content

1 l

Motor type

Diesel engine

Specification (oil)

ACEA C2

API SP

BMW LONGLIFE-12 FE

MB-Freigabe 227.61

MB-Freigabe 229.61

BMW 83 21 2 365 935

BMW 83 21 2 405 097

BMW 83 21 2 405 666

ACEA C2

API SP

BMW LONGLIFE-12 FE

MB-Freigabe 227.61/229.61

BMW 83 21 2 365 935/83 21 2 405 097/83 21 2 405 666

Show more
Viscosity

SAE 0W-30

Features

Ashless

Documents & Downloads

Security datasheet

Security datasheet 3386036 Liqui Moly Top Tec 6100 0W-30 20770 Engine oil 1 l

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Engine oil based on synthetic technology. For excellent performance and long engine life. Improves the viscosity behavior, reduces the friction and reduces the fuel consumption. Additives with a significantly reduced percentage of ash-forming substances optimally protect the diesel particulate filter against contamination. Keeps sensitive motor components clean.

This text is machine translated.