• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Liqui Moly Top Tec 6600 0W-20 21440 Engine oil 1 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Engine oil

Content

1 l

Specification (oil)

ACEA C5

C6

API SP

ILSAC GF-6A

BMW LONGLIFE-17 FE+

Jaguar / Land Rover STJLR.03.5006

MB-Freigabe 229.71

MB-Freigabe 229.72

Opel OV 040 1547 - A20

Chrysler MS 12145

Fiat 9.55535-GSX

Ford WSS-M2C947-B1

Ford WSS-M2C962-A1

ACEA C5

C6

API SP

ILSAC GF-6A

BMW LONGLIFE-17 FE+

Jaguar / Land Rover STJLR.03.5006

MB-Freigabe 229.71/229.72

Opel OV 040 1547 - A20

Chrysler MS 12145

Fiat 9.55535-GSX

Ford WSS-M2C947-B1/962-A1

Show more
Viscosity

SAE 0W-20

Documents & Downloads

Security datasheet

Security datasheet 3386089 Liqui Moly Top Tec 6600 0W-20 21440 Engine oil 1 l

Signal word

GHS / EUH statements

  • EUH 208: Contains a substance that may cause an allergic reaction
  • EUH 210: Safety data sheet available on request

Description

Premium smooth running engine oil on the basis of synthetic technology. Ensures optimum lubrication even under extreme loads, excellent lubrication stability as well as minimum wear and tear and minimum deposits. Best suited for engines with a start-stop system. Ensures maximum performance at low fuel consumption.

This text is machine translated.