• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

Liqui Moly Top Tec MTF 5200 20845 Transmission fluid 1 l

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Transmission fluid

Content

1 l

Specification (oil)

API GL4

BMW 83 22 0 309 031

BMW 83 22 0 403 247

BMW MTF LT-2

BMW MTF LT-4

Ford WSD-M2C 200-C

GM 1940764

GM 1940768

Nissan MT-XZ

Nissan MT-XZ TL (JR Type)

Peugeot Citroen (PSA) B71 2330

Special Honda MTF-II

Toyota

Volvo 97308

API GL4

Show more
Viscosity

SAE 75W-80

Documents & Downloads

Security datasheet

Security datasheet 3386047 Liqui Moly Top Tec MTF 5200 20845 Transmission fluid 1 l

Signal word

GHS / H Statements

  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 273: Avoid release into the environment
  • P 501: Dispose of contents/container at …

Description

Low viscous high-performance gearbox oil with excellent high-pressure and wear protection properties. Many possible applications Reduces friction, reduces fuel consumption as well as Emis emissions and ensures soft switching. The excellent thermal and oxidative stability ensures a clean gear and a long oil life.

This text is machine translated.