Information 1373711 Liqui Moly Two-component adhesive 6179 25 ml
Security datasheet
Security datasheet 1373711 Liqui Moly Two-component adhesive 6179 25 ml
Signal word
Danger
GHS / H Statements
H 225: Highly flammable liquid and vapour
H 314: Causes severe skin burns and eye damage
H 335: May cause respiratory irritation
H 317: May cause an allergic skin reaction
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
P 271: Use outdoors or in a well-ventilated area only
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 303+361+353: SKIN/HAIR CONTACT: Remove contaminated clothing immediately. Rinse skin with water/shower
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 310: Contact Poison Control Center or seek medical advice immediately
P 405: Keep locked up
P 501: Dispose of contents/container at …
Description
High-strength two-component methylakrylat-klebstoff for permanent force adhesions of different materials (e.g. steel, aluminum, metals, plastic, ABS, acryl, PVC, GFK, PC, PET, PU, etc.). The fast-drying plastic is extremely shock and scratch proof and can be edited. Resistant to petrol, oil, mild acids and alkalis. Universal adhesive for the body and vehicle construction, for example, bumpers, radiator, lighting, grab handles, console parts, spoiler, telephone and speaker attachment. Replacement mixer.
This text is machine translated.
Features
Excellent shear strength
Hardens off at room temperature
Resistant to aqueous acids
Excellent weather resistance
Good water resistance
Resistant to petrol, oil
Excellent replacement and impact resistance.
Description
High-strength two-component methylakrylat-klebstoff for permanent force adhesions of different materials (e.g. steel, aluminum, metals, plastic, ABS, acryl, PVC, GFK, PC, PET, PU, etc.). The fast-drying plastic is extremely shock and scratch proof and can be edited. Resistant to petrol, oil, mild acids and alkalis. Universal adhesive for the body and vehicle construction, for example, bumpers, radiator, lighting, grab handles, console parts, spoiler, telephone and speaker attachment. Replacement mixer.
This text is machine translated.
Features
Excellent shear strength
Hardens off at room temperature
Resistant to aqueous acids
Excellent weather resistance
Good water resistance
Resistant to petrol, oil
Excellent replacement and impact resistance.
What kind of Glue & Adhesives are you looking for?