Security datasheet 891242 Liqui Moly Visco-stable 1017 300 ml
Signal word
Attention
GHS / H Statements
H 319: Causes serious eye irritation
GHS / P Statements
P 101: If medical advice is needed, have product container or label at hand
P 102: Keep away from children
P 280: Wear protective gloves/protective clothing/eye protection/face protection
P 305+351+338: CONTACT WITH EYES: Rinse cautiously with water for several minutes. Remove contact lenses if applicable/possible. Continue rinsing
P 337+313: If eye irritation persists: seek medical advice
Description
Modern, mono functional high-performance additive to the viscosity stabilization of engine oils. Visco-stable offers excellent protection against mechanical, i.e. permanent loss of oil under the toughest operating conditions and shear The engine oil dilution with frequent cold starts. Based on a mono-functional, polymers viscosity index (VI) improver state-of-the-art additive technology. Improves the Viskositats-Temperatur-behavior of engine oils, in which the acceptance of the viscosity decreases with increasing temperature. Does not act as a pour point-Depressant (Pourpoint-Erniedriger or cold flow improver). Is fully compatible with state-of-the-art petrol and diesel engine oils on mineral oil and oil-based synthesis. The VI improver technology meets the most stringent performance requirements, which today is to multi-area engine oils. Acts in the cold engine little viscosity-increasing and proven so at low temperatures the favorable starting and friction behavior thinner multi-use brine. Under the intensified operating conditions, i.e. at high oil temperatures and high shear slope (high engine speed) offers visco-stable the necessary lubrication security of a high-viscosity oil. Stabilised and corrects the viscosity waste of the motorenols as it e.g. by shear stress between piston and cylinder wall in the motor occurs. It gets the Lubrication effectiveness of the motorenols within the change interval. The viscosity increase of the motorenols at high temperatures to about a SAE class enables a more sustainable footing lubrication of motor-driven wear is reduced and a better sealing of the moving motor components is achieved.
This text is machine translated.
Description
Modern, mono functional high-performance additive to the viscosity stabilization of engine oils. Visco-stable offers excellent protection against mechanical, i.e. permanent loss of oil under the toughest operating conditions and shear The engine oil dilution with frequent cold starts. Based on a mono-functional, polymers viscosity index (VI) improver state-of-the-art additive technology. Improves the Viskositats-Temperatur-behavior of engine oils, in which the acceptance of the viscosity decreases with increasing temperature. Does not act as a pour point-Depressant (Pourpoint-Erniedriger or cold flow improver). Is fully compatible with state-of-the-art petrol and diesel engine oils on mineral oil and oil-based synthesis. The VI improver technology meets the most stringent performance requirements, which today is to multi-area engine oils. Acts in the cold engine little viscosity-increasing and proven so at low temperatures the favorable starting and friction behavior thinner multi-use brine. Under the intensified operating conditions, i.e. at high oil temperatures and high shear slope (high engine speed) offers visco-stable the necessary lubrication security of a high-viscosity oil. Stabilised and corrects the viscosity waste of the motorenols as it e.g. by shear stress between piston and cylinder wall in the motor occurs. It gets the Lubrication effectiveness of the motorenols within the change interval. The viscosity increase of the motorenols at high temperatures to about a SAE class enables a more sustainable footing lubrication of motor-driven wear is reduced and a better sealing of the moving motor components is achieved.