• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lite-On LTL1CHEE LED wired Red Circular 3 mm 19 mcd 45 ° 20 mA 2.0 V Bulk

Packaging type
Bulk
Product type
LED wired
Forward voltage U(F)
2.0 V
Forward current I(F)
20 mA
Casing
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Bulk

Product type

LED wired

Factory colour

Red

Forward voltage U(F)

2.0 V

Forward current I(F)

20 mA

Casing

3 mm

Type

THT

Light intensity I(V)

19 mcd

Wavelength

625 nm

Radiation angle

45°

Type (LEDs)

Water clear

Lens type

Circular

Min. temperature

-55 °C

Max. temperature

100 °C

RoHS-compliant

Yes

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3359035 Lite-On LTL1CHEE LED wired Red Circular 3 mm 19 mcd 45 ° 20 mA 2.0 V Bulk

User & Safety Instructions

User & Safety Instructions 3359035 Lite-On LTL1CHEE LED wired Red Circular 3 mm 19 mcd 45 ° 20 mA 2.0 V Bulk

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?