• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lite-On LTL307Y LED wired Yellow Circular 5 mm 29 mcd 50 ° 20 mA 2.1 V Bulk

Packaging type
Bulk
Product type
LED wired
Forward voltage U(F)
2.1 V
Forward current I(F)
20 mA
Casing
5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LITEON LED diffuse low cost 5 mm

Our service for you

Technical specifications

Packaging type

Bulk

Product type

LED wired

Factory colour

Yellow

Forward voltage U(F)

2.1 V

Forward current I(F)

20 mA

Casing

5 mm

Type

THT

Light intensity I(V)

29 mcd

Wavelength

588 nm

Radiation angle

50°

Type (LEDs)

Diffused

Lens type

Circular

Min. temperature

-55 °C

Max. temperature

100 °C

RoHS-compliant

Yes

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3359147 Lite-On LTL307Y LED wired Yellow Circular 5 mm 29 mcd 50 ° 20 mA 2.1 V Bulk

User & Safety Instructions

User & Safety Instructions 3359147 Lite-On LTL307Y LED wired Yellow Circular 5 mm 29 mcd 50 ° 20 mA 2.1 V Bulk

Description

Hints

All standard LED chips require a current-limiting resistor/constant current power source.

What kind of Wired LEDs are you looking for?