• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lite-On Seven-segment display Red, Orange 13.2 mm 2 V No. of digits: 1

Product type
Seven-segment display
Forward voltage U(F)
2 V
Shared connection
Cathode
Width
12.4 mm
Height
17.55 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LITEON 7-segment LED displays 1 digit 13

Our service for you

Technical specifications

Product type

Seven-segment display

Forward voltage U(F)

2 V

Forward current I(F)

20 mA

Shared connection

Cathode

Factory colour

Red

Orange

Width

12.4 mm

Wavelength

630 nm

Height

17.55 mm

Light intensity I(V)

2.2 mcd

Digit height

13.2 mm

No. of digits

1

Dim

(W x H) 12.4 mm x 17.55 mm

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3359077 Lite-On Seven-segment display Red, Orange 13.2 mm 2 V No. of digits: 1

User & Safety Instructions

User & Safety Instructions 3359077 Lite-On Seven-segment display Red, Orange 13.2 mm 2 V No. of digits: 1