• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse 04820004ZXPF 04820004ZXPF Fuse holder 15 A 125 V AC, 125 V DC 1 pc(s) Bulk

Packaging type
Bulk
Product type
Fuse holder
Nominal voltage
125 V AC
125 V DC
Nominal current - rounded value
15 A
Mounting type
Panel-fit
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mount Method: Panel mount
  • Telecom fuse type
  • Current rating (Max) 15 A
  • Voltage Rating (Max): 125 V
  • Ampere Rating (A): 15 A
  • Indicating: No.
  • VAC (V) 125 V
  • VDC (V) 125 V
Packaging type

Bulk

Product type

Fuse holder

Nominal voltage

125 V AC

125 V DC

Nominal current

15 A

Nominal current - rounded value

15 A

Mounting type

Panel-fit

Content

1 pc(s)

Type

04820004ZXPF

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.