• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse 1LFS101 1LFS101 Fuse block 100 A 1 pc(s) Bulk

Packaging type
Bulk
Product type
Fuse block
Nominal current - rounded value
100 A
Mounting type
Bolt-In
Nominal current
100 A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max amps 100 A
  • Mount Method Bolt-In
  • Fuse type: Semiconductor
  • Fuse category: Semiconductor
  • Indicating: No.
Packaging type

Bulk

Product type

Fuse block

Nominal current

100 A

Nominal current - rounded value

100 A

Mounting type

Bolt-In

Content

1 pc(s)

Type

1LFS101

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2949195 Littelfuse 1LFS101 1LFS101 Fuse block 100 A 1 pc(s) Bulk

Description

MODULAR SEMICONDUCTOR Block 100A

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.