• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse IXFH48N60X3 MOSFET Power MOSFET 520 W TO 247 Tube

Packaging type
Tube
Product type
MOSFET
Enclosure
TO 247
Type
Power MOSFET
Power (max) P(TOT)
520 W
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Package type TO-247
  • Thermal resistance (junction-case) (K/W): 0.24 K/W.
  • Drain source voltage (V) 600 V
  • Maximum On-Resistance @ 25 ℃ (ohms): 0,065 Ω
  • Continuous drain current @ 25 ℃ (A): 48 A.
  • Gate charge (NC) 38 NC
  • Input capacitance, CISS (pF) 2730 pF
  • Power dissipation (W) 520 W
  • Typical Reverse Recovery Time (ns): 163 ns
  • TJ MAX (°C) 150 °C
  • Reverse Transfer Capacity, CRSS (pF): 18 pF
Packaging type

Tube

Type

IXFH48N60X3

Product type

MOSFET

Enclosure

TO 247

Manufacturer

Littelfuse

Manuf. code

LIT

Type

Power MOSFET

I(d)

48 A

UBR DSS

600 V

Power (max) P(TOT)

520 W

Q(G)

38 nC

C(ISS)

2730 pF

Operating temperature (max.)

150 °C

U(DSS)

600 V

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2966437 Littelfuse IXFH48N60X3 MOSFET Power MOSFET 520 W TO 247 Tube

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.