• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse IXFT60N60X3HV MOSFET Power MOSFET 625 W TO-268HV Tube

Packaging type
Tube
Product type
MOSFET
Enclosure
TO-268HV
Type
Power MOSFET
Power (max) P(TOT)
625 W
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Package type TO-268HV
  • Thermal resistance (junction-case) (K/W): 0.2 K/W.
  • Drain source voltage (V) 600 V
  • Maximum On-Resistance @ 25 ℃ (ohms): 0,051 Ω
  • Continuous drain current @ 25 ℃ (A): 60 A.
  • Gate charge (NC) 51 NC
  • Input capacitance, CISS (pF) 3450 pF
  • Power dissipation (W) 625 W
  • Typical Reverse Recovery Time (ns): 175 ns
  • TJ MAX (°C) 150 °C
  • Reverse Transfer Capacity, CRSS (pF): 53 pF
Packaging type

Tube

Type

IXFT60N60X3HV

Product type

MOSFET

Enclosure

TO-268HV

Manufacturer

Littelfuse

Manuf. code

LIT

Type

Power MOSFET

I(d)

60 A

UBR DSS

600 V

Power (max) P(TOT)

625 W

Q(G)

51 nC

C(ISS)

3450 pF

Operating temperature (max.)

150 °C

U(DSS)

600 V

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2966828 Littelfuse IXFT60N60X3HV MOSFET Power MOSFET 625 W TO-268HV Tube

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.