• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse IXLF19N250A IGBT i4-Pac (3HV) single 2500 V Tube

Packaging type
Tube
Product type
IGBT
Enclosure
i4-Pac (3HV)
Collector current
32 A
Type
IXLF19N250A
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Package type i4-Pac (3HV)
  • VCES - Collector emitter voltage (V) 2500 V
  • Current collector @ 25 ℃ (A) 32 A
  • VCE(sat) - Collector emitter Saturation Voltage (V) 3.9 V
  • Case Time [Inductive Load] (ns): 250 ns
  • Configuration: Single
  • Thermal resistance [junction-case] [IGBT] (K/W): 0.5 K/W.
  • Current collector @ 90 ℃ (A) 19 A
  • Turn-off energy @ 125 ℃ (mJ): 30 mJ
Packaging type

Tube

Type

IXLF19N250A

Product type

IGBT

Enclosure

i4-Pac (3HV)

Manufacturer

Littelfuse

Manuf. code

LIT

Configuration

single

Collector emitter reverse voltage U(CES)

2500 V

Collector current

32 A

Collector-emitter saturation voltage (max.)

3.9 V

Type

IGBT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2966921 Littelfuse IXLF19N250A IGBT i4-Pac (3HV) single 2500 V Tube

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.