• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse IXTA150N15X4 MOSFET Single 480 W TO 263 Tube

Packaging type
Tube
Product type
MOSFET
Enclosure
TO 263
Type
Single
Power (max) P(TOT)
480 W
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Package type TO-263
  • Configuration: Single
  • Thermal resistance (junction-case) (K/W): 0.31 K/W.
  • Drain source voltage (V) 150 V
  • Maximum On-Resistance @ 25 ℃ (ohms): 0.0069 Ω
  • Continuous drain current @ 25 ℃ (A): 150 A.
  • Gate charge (NC) 105 NC
  • Input capacitance, CISS (pF) 5500 pF
  • Power dissipation (W) 480 W
  • Typical Reverse Recovery Time (ns): 100 ns
  • TJ MAX (°C) 150 °C
  • Reverse Transfer Capacity, CRSS (pF): 4 pF
Packaging type

Tube

Type

IXTA150N15X4

Product type

MOSFET

Enclosure

TO 263

Manufacturer

Littelfuse

Manuf. code

LIT

Type

Single

I(d)

150 A

UBR DSS

150 V

Power (max) P(TOT)

480 W

Q(G)

105 nC

C(ISS)

5500 pF

Operating temperature (max.)

150 °C

U(DSS)

150 V

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2966966 Littelfuse IXTA150N15X4 MOSFET Single 480 W TO 263 Tube

What kind of MOSFETS are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.