• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse IXYQ40N65B3D1 IGBT TO-3PU 650 V Tube

EAN:
Part number:
Item no:
Packaging type
Tube
Product type
IGBT
Enclosure
TO-3PU
Collector current
86 A
Type
IXYQ40N65B3D1
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Package type TO-3PU
  • VCES - Collector emitter voltage (V) 650 V
  • Current collector @ 25 ℃ (A) 86 A
  • VCE(sat) - Collector emitter Saturation Voltage (V) 2 V
  • Case Time [Inductive Load] (ns): 73 ns
  • Configuration: Copack (FRED)
  • Thermal resistance [junction-case] [IGBT] (K/W): 0.5 K/W.
  • Current collector @ 110 ℃ (A) 40 A
  • Thermal resistance [junction-case] [Diode] (K/W): 0.6 K/W.
  • Forward current @ 110 ℃ (A): 50 A
  • Turn-off energy @ 150 ℃ (mJ): 1.15 mJ
Packaging type

Tube

Type

IXYQ40N65B3D1

Product type

IGBT

Enclosure

TO-3PU

Manufacturer

Littelfuse

Collector emitter reverse voltage U(CES)

650 V

Collector current

86 A

Collector-emitter saturation voltage (max.)

2 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2960967 Littelfuse IXYQ40N65B3D1 IGBT TO-3PU 650 V Tube

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.