• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse LFJ104001CST LFJ104001CST Fuse block Suitable for PV fuse 400 A 1000 V AC, 1000 V DC 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
Fuse block
Nominal voltage
1000 V AC
1000 V DC
Nominal current - rounded value
400 A
Mounting type
Bolt-In
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max amps 400 A
  • Mount Method Bolt-In
  • Fuse type: Solar
  • Indicating: No.
  • VAC (V) 1000 V
  • VDC (V) 1000 V
Packaging type

Bulk

Product type

Fuse block

Nominal voltage

1000 V AC

1000 V DC

Nominal current

400 A

Nominal current - rounded value

400 A

Mounting type

Bolt-In

Suitable for

PV fuse

Number of fuses

1

Content

1 pc(s)

Type

LFJ104001CST

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2949708 Littelfuse LFJ104001CST LFJ104001CST Fuse block Suitable for PV fuse 400 A 1000 V AC, 1000 V DC 1 pc(s) Bulk

Description

1000VDC 400A SPFJ HLDR 1 POLE CLP/STD

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.