• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse MIXA150R1200VA IGBT module V1 A 1200 V Bulk

Packaging type
Bulk
Product type
IGBT module
Enclosure
V1 A
Collector current
175 A
Type
MIXA150R1200VA
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Package type V1-A-Pack
  • VCES - Collector emitter voltage (V) 1200 V
  • IC AT 80C 175 A
  • Turn-off energy @ 125 (mJ): 17 mJ
  • Forward current at 80C: 130 a
  • Collector emitter saturation voltage at 25C:1.7 V
Packaging type

Bulk

Type

MIXA150R1200VA

Product type

IGBT module

Enclosure

V1 A

Manufacturer

Littelfuse

Collector emitter reverse voltage U(CES)

1200 V

Collector current

175 A

Collector-emitter saturation voltage (max.)

1.7 V

Type

IGBT

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2961249 Littelfuse MIXA150R1200VA IGBT module V1 A 1200 V Bulk

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.