• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse TVS diode AK10-240C Axial 285 V Bulk

Packaging type
Bulk
Product type
TVS diode
Enclosure
Axial
Reverse voltage U(R)
240 V
Terminal voltage U(CL)
340 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max Clamp Voltage (Vc) (V) 340 V
  • Reverse Standby Voltage (VR) (VSO) 240 V
  • Breakdown voltage (MIN VBR@IT) (V): 250 V
  • Breaking-down Voltage (VBR@IT) (V): 285 V
  • IR @VSO( μA) 10 μA
  • On-State Current (IT) (mA): 10 mA
  • Operating temperature Maximum Celsius: 125 °C
  • Bipolar polarity
  • Package: Axial lead
  • Peak Pulse Current (IPP) 8x20μs (A) 10000 A
Packaging type

Bulk

Type

AK10-240C

Product type

TVS diode

Enclosure

Axial

Manufacturer

Littelfuse

Manuf. code

LIT

Reverse voltage U(R)

240 V

Breakdown voltage U(BR)

285 V

Terminal voltage U(CL)

340 V

Peak current I(pp)

10000 A

Polarity

Bipolar

Power line protection

Yes

Operating temperature (max.)

125 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2960178 Littelfuse TVS diode AK10-240C Axial 285 V Bulk

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.