• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse TVS diode AK6-170C Axial 220 V Bulk

Packaging type
Bulk
Product type
TVS diode
Enclosure
Axial
Reverse voltage U(R)
170 V
Terminal voltage U(CL)
260 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max Clamp Voltage (Vc) (V) 260 V
  • Reverse Standby Voltage (VR) (VSO) 170 V
  • Breakdown voltage (MIN VBR@IT) (V): 180 V
  • Breaking-down Voltage (VBR@IT) (V): 220 V
  • IR @VSO( μA) 10 μA
  • On-State Current (IT) (mA): 10 mA
  • Operating temperature Maximum Celsius: 125 °C
  • Bipolar polarity
  • Package: Axial lead
  • Peak Pulse Current (IPP) 8x20μs (A) 6000 A
Packaging type

Bulk

Type

AK6-170C

Product type

TVS diode

Enclosure

Axial

Manufacturer

Littelfuse

Manuf. code

LIT

Reverse voltage U(R)

170 V

Breakdown voltage U(BR)

220 V

Terminal voltage U(CL)

260 V

Peak current I(pp)

6000 A

Polarity

Bipolar

Power line protection

Yes

Operating temperature (max.)

125 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2960258 Littelfuse TVS diode AK6-170C Axial 220 V Bulk

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.