• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse TVS diode SMBJ200A DO 214AA 247 V 600 W Tape on Full reel

Packaging type
Tape on Full reel
Product type
TVS diode
Enclosure
DO 214AA
Reverse voltage U(R)
200 V
Terminal voltage U(CL)
324 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max Clamp Voltage (Vc) (V) 324 V
  • Reverse Standby Voltage (VR) (VSO) 200 V
  • Watts (W) 600 W
  • Peak Pulse Current (IPP) 10x1000 (A) 1.9 A
  • Breakdown voltage (MIN VBR@IT) (V): 224 V
  • Breaking-down Voltage (VBR@IT) (V): 247 V
  • IR @VSO( μA) 1 μA
  • On-State Current (IT) (mA): 1 mA
  • Operating temperature Maximum Celsius: 150 °C
  • Polarity unipolar
  • Package DO-214AA
Packaging type

Tape on Full reel

Type

SMBJ200A

Product type

TVS diode

Enclosure

DO 214AA

Manufacturer

Littelfuse

Reverse voltage U(R)

200 V

Breakdown voltage U(BR)

247 V

Terminal voltage U(CL)

324 V

Peak current I(pp)

1.9 A

Power (max) P(TOT)

600 W

Polarity

Unipolar

Power line protection

Yes

Operating temperature (max.)

150 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2962693 Littelfuse TVS diode SMBJ200A DO 214AA 247 V 600 W Tape on Full reel

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.