• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse TVS diode SMF5.0A SOD 123FL 7 V 200 W Tape on Full reel

Packaging type
Tape on Full reel
Product type
TVS diode
Enclosure
SOD 123FL
Reverse voltage U(R)
5 V
Terminal voltage U(CL)
9.2 V
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max Clamp Voltage (Vc) (V) 9.2 V
  • Reverse Standby Voltage (VR) (VSO) 5 V
  • Watts (W) 200 W
  • Peak Pulse Current (IPP) 10x1000 (A) 21.7 A
  • Breakdown voltage (MIN VBR@IT) (V): 6.4 V
  • Breaking-down Voltage (VBR@IT) (V): 7 V
  • IR @VSO( μA) 400 μA
  • On-State Current (IT) (mA): 10 mA
  • Operating temperature Maximum Celsius: 150 °C
  • Polarity unipolar
  • Package SOD 123FL
Packaging type

Tape on Full reel

Type

SMF5.0A

Product type

TVS diode

Enclosure

SOD 123FL

Manufacturer

Littelfuse

Manuf. code

LIT

Reverse voltage U(R)

5 V

Breakdown voltage U(BR)

7 V

Terminal voltage U(CL)

9.2 V

Peak current I(pp)

21.7 A

Power (max) P(TOT)

200 W

Polarity

Unipolar

Power line protection

Yes

Operating temperature (max.)

150 °C

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2964623 Littelfuse TVS diode SMF5.0A SOD 123FL 7 V 200 W Tape on Full reel

What kind of Suppressor Diodes & Surge Protection are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.