• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Littelfuse V251HC40 V251HC40 HV varistor 390 V 1 pc(s) Bulk

Image similar
Packaging type
Bulk
Product type
HV varistor
V<sub>RMS</sub>
250 V
Max. V/DC
429 V
V<sub>v</sub>
390 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Max rated DC voltage 330 V
  • Packaging method: Bulk
  • Type Capacity (pF): 5000 pF
  • Max Clamp Voltage (Vc) (V) 630 V
  • VMAX AC (V) 250 V.
  • VNDC MAX (V): 429 V
  • VNDC MIN (V): 354 V
  • Peak Pulse Current (ITM) 1 x amps (A) 40000 A
  • Surge Energy (WTM) (J) 370 J
  • Nominal DC Voltage (VNDC) (V): 390 V
  • Clamp polarity bidirectional
Packaging type

Bulk

Product type

HV varistor

VRMS

250 V

Max. V/DC

429 V

Vv

390 V

Content

1 pc(s)

Manufacturer part #

V251HC40

Capacitance

5000 pF

Peak current I(pp)

40000 A

Type

V251HC40

Documents & Downloads

Datasheet

Datasheet 2954924 Littelfuse V251HC40 V251HC40 HV varistor 390 V 1 pc(s) Bulk

User & Safety Instructions

User & Safety Instructions 2954924 Littelfuse V251HC40 V251HC40 HV varistor 390 V 1 pc(s) Bulk