• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Lock Erzwinge SLM 250/120 Bessey SL25M Span width (max.):250 mm Nosing length:120 mm

1/9
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Lock Erzwinge SLM 250/120

  • Clamping force up to 8,500 N at tightening torque of 25 Nm
  • 20 % more clamping force per spindle rotation with optimised rail profile
  • Maximum safety due to the better linear transfer of force of the sliding arm
  • Long life due to heat-resistant pressure plat

Our service for you

Technical specifications

Product type

L clamp

Span width (max.)

250 mm

Nosing

120 mm

Weight

1.995 kg

Content

1 pc(s)

Clamping range

250 mm mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 647143 Lock Erzwinge SLM 250/120 Bessey SL25M Span width (max.):250 mm Nosing length:120 mm

Description

Features

  • The clamping force of up to 8,500 N at a tightening torque of 25 Nm
  • larger power reserves by optimized rail profile for uniform clamping force design
  • Maximum safety by direct transmission of power at pantograph
  • Long life thanks to the special heat-resistant pressure plate with sintered steel insert, can be tilted up to 35°

Hints

This text is machine translated.