• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 1238883 Aerodag CERAMISHIELD ®™ 400 ml

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

67 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 124.98)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Aerodag CERAMISHIELD ®™

  • Flammability Hazard Symbol: Flame within a diamond outline. Warning of flammable substances.
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Product type

Protective coating

Content

400 ml

Max. temperature

100 °C

UKCA

not relevant

Documents & Downloads

Security datasheet

Security datasheet 890296 LOCTITE® 1238883 Aerodag CERAMISHIELD ®™ 400 ml

Signal word

Danger

GHS / H Statements

  • H 222: Extremely flammable material
  • H229: Pressurized container: may burst if heated
  • H 319: Causes serious eye irritation
  • H 336: May cause drowsiness or dizziness

GHS / P Statements

  • P 210: Keep away from heat/sparks/open flames/hot surfaces – No smoking
  • P 211: Do not spray on an open flame or other igntion source
  • P 251: Pressurized container – Do not pierce or burn, even after use
  • P 260: Do not inhale dust/fume/gas/mist/vapours/spray
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 410+412: Protect from sunlight. Do not expose to temperatures exceeding 50 °C/122 °F.

GHS / EUH statements

  • EUH 066: Repeated exposure may cause skin dryness or cracking

Description

Aerodag CERAMISHIELD ®™ is an innovative coating for welding processes. The unique dry film protects welding devices effectively against Metal Splashes and the impressive period of up to 8 hours without intermediate temporal again to apply. The time-consuming cleaning of the appliances is not required - as a result avoided standstill times reduce costs and increase productivity.

This text is machine translated.

Features

  • Ceramic, silicone-free protective coating
  • Spray film dries within a few seconds.
  • Easy to apply
  • Excellent adhesion of the coating
  • Protects Welding Tips, nozzles and clamping devices
  • Cost per working layer only a few cents
  • Prevents with only one order up to eight hours the adhesion of welding spatters
  • Application: MIG/MAG welding
  • Clamping jaws, devices and devices
  • Laser and plasma cutting.

What kind of Chemical & General Cleaning are you looking for?

More interesting products

(*All information is plus legal VAT)