• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

LOCTITE® 222 267358 Screw locking varnish Strength: low 10 ml

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

205 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 l = € 2,099.00)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Screw locking- LOCTITE 222

  • Protects against corrosion
  • Seals
  • Bonds to high strength plastic
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

  • Breakaway torque: 6 Nm
  • Viscosity in MPa;
  • S: 900 - 1500.
Type

LOCTITE 222

Product type

Screw locking varnish

Suitable for

Threaded to M36

Content

10 ml

Max. temperature

150 °C

Strength

low

Min. temperature

-55 °C

Documents & Downloads

Datasheet

Datasheet 220819 LOCTITE® 222 267358 Screw locking varnish Strength: low 10 ml

Security datasheet

Security datasheet 220819 LOCTITE® 222 267358 Screw locking varnish Strength: low 10 ml

Signal word

Attention

GHS / H Statements

  • H 319: Causes serious eye irritation
  • H 335: May cause respiratory irritation

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 501: Dispose of contents/container at …
  • P 261: Avoid inhaling dust/fume/gas/mist/vapours/spray
  • P 337+313: If eye irritation persists: seek medical advice

Description

All threaded parts from metal are prevented from accidental loosening of the connection due to vibration or shock loads. The liquid adhesive is applied to fill columns in the thread to harden high-strength plastic. The secured threads are leak-proof and thus get protected against corrosion. Resistant to all normal operating media All mechanical screw locks can be replaced by LOCTITE Products.

What kind of Screw Locking Varnish are you looking for?